Pro Car 67742000 technical specifications.
| Contact Gender | Male |
| Current Rating | 8A |
| Gender | Male |
| Size | 12mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Pro Car 67742000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
