Pro Car 67748000 technical specifications.
| Current Rating | 8A |
| Gender | Male |
| Length | 2m |
| Mount | Screw |
| Size | 12mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Pro Car 67748000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
