Pro Elec 95183AWHITE technical specifications.
| Body Material | Nylon, Polyamide |
| Color | White |
| Current Rating | 3A |
| Fuse Current | 3A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 95183AWHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
