Pro Power 13643GRY technical specifications.
| Body Material | PO, Polyolefin |
| Color | Grey |
| Length | 82foot |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 13643GRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.