Pro Power ALC-2 technical specifications.
| Style | Kwik Klip Type D |
| Color | Gray |
| Body Material | Polyvinyl Chloride |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro Power ALC-2 to view detailed technical specifications.
No datasheet is available for this part.