Pro Power CB02516 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Outside Diameter | 7mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power CB02516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
