Pro Power CFCC-2 technical specifications.
| Style | Flat Clamp |
| Color | White |
| Body Material | Noryl |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 83°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro Power CFCC-2 to view detailed technical specifications.
No datasheet is available for this part.