Pro Power SB-5512F-11 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12V |
| Maximum Output Current | 5|2A |
| Maximum Output Power | 49W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.5(rms)@90VACA |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%|10% |
| Line Regulation | 1%|1% |
| Output Connector Type | DIN |
| Adapter Color | Black |
| Ripple & Noise | 100mV(Max)|120mV(Max) |
| Typical Hold-Up Time | 10(Min)@120VACms |
| Power Indicator | No |
| Protection | Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pro Power SB-5512F-11 to view detailed technical specifications.
No datasheet is available for this part.