Pro Power SM2-4YW technical specifications.
| Body Material | Nylon, Polyamide |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SM2-4YW to view detailed technical specifications.
No datasheet is available for this part.