Pro Power SPC32953 technical specifications.
| Style | Clamp |
| Color | Black |
| Body Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro Power SPC32953 to view detailed technical specifications.
No datasheet is available for this part.