Pro Signal LED technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Socket |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Cores | 4 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal LED to view detailed technical specifications.
No datasheet is available for this part.