
Projects Unlimited AB1070B technical specifications.
| Capacitance | 10nF |
| Diameter | 9.9mm |
| Frequency | 7kHz |
| Impedance | 1kR |
| Inside Diameter | 7.4mm |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Package Quantity | 200 |
| Packaging | Bulk |
| Self Resonant Frequency | 7kHz |
| Thickness | 120um |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB1070B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.