Projects Unlimited AB1070B-LW150-R technical specifications.
| Diameter | 9.9mm |
| Mount | Flush |
| Packaging | Tray |
| Series | AB |
| Termination | Wire |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB1070B-LW150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.