
The AB1070B-LW100-R is a 10mm diameter piezoelectric bender (diaphragm) manufactured by PUI Audio. It features a resonant frequency of 7,000 Hz and a max input voltage of 15 Vp-p. The element is constructed with a brass plate and comes with 100mm long UL1571 AWG32 lead wires (red and black) pre-attached for easy installation. It is designed for standard buzzer applications and sound reinforcement in compact electronic devices.
Projects Unlimited AB1070B-LW100-R technical specifications.
| Resonant Frequency | 7,000 ± 600Hz |
| Resonant Impedance (Max) | 1000Ohms |
| Max Input Voltage | 15Vp-p |
| Capacitance (@ 100Hz) | 10,000 ± 30%pF |
| Plate Material | Brass |
| Operating Temperature Range | -20 ~ +80°C |
| Storage Temperature Range | -20 ~ +80°C |
| Lead Wire Gauge | 32 (UL1571)AWG |
| Lead Wire Length | 100 ± 5mm |
| Ceramic Diameter | 7.5 ± 0.4mm |
| Plate Diameter | 9.9 ± 0.1mm |
| RoHS | RoHS 3 (2011/65/EU) Compliant |
| REACH | REACH SVHC Affected |
Download the complete datasheet for Projects Unlimited AB1070B-LW100-R to view detailed technical specifications.
No datasheet is available for this part.