Projects Unlimited AB4113B technical specifications.
| Capacitance | 150nF |
| Diameter | 41mm |
| Frequency | 1.3kHz |
| Impedance | 200R |
| Inside Diameter | 32mm |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Package Quantity | 100 |
| Packaging | Bulk |
| Self Resonant Frequency | 1.3kHz |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB4113B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.