
Projects Unlimited AB4141B technical specifications.
| Package/Case | Ceramic |
| Diameter | 41mm |
| Frequency | 4.1kHz |
| Impedance | 1kR |
| Max Input Voltage | 30V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Package Quantity | 1 |
| Packaging | Bulk |
| Size | 1.61inch |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB4141B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.