
Audio piezo indicator with a 4kHz bandwidth and 3-16V DC input range. Features a 12V nominal supply voltage, 7mA current rating, and operates between -20°C and 70°C. This through-hole component has a 13.8mm diameter and 7.5mm height, with tin-plated PC pins for termination. Supplied in trays of 100 units.
Projects Unlimited AI-1440-TWT-12V-R technical specifications.
| Bandwidth | 4kHz |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 7mA |
| Diameter | 13.8mm |
| Frequency | 4kHz |
| Height | 7.5mm |
| Input Current | 7mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 7mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 3V |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 7mA |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-1440-TWT-12V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
