
Projects Unlimited AI-155 technical specifications.
| Package/Case | Radial |
| Current Rating | 30mA |
| Diameter | 12mm |
| Frequency | 2.3kHz |
| Height | 9.5mm |
| Input Current | 30mA |
| Input Type | DC |
| Length | 12mm |
| Max Supply Voltage (DC) | 7V |
| Min Supply Voltage (DC) | 3V |
| Mount | Through Hole |
| Self Resonant Frequency | 2.3kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
