
Projects Unlimited AI-185 technical specifications.
| Bandwidth | 2.2kHz |
| Package/Case | Radial |
| Color | Black |
| Current Rating | 30mA |
| Diameter | 16mm |
| Frequency | 2.2kHz |
| Height | 14mm |
| Input Current | 30mA |
| Input Type | DC |
| Length | 16mm |
| Mount | Through Hole |
| Self Resonant Frequency | 2.2kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
