
Projects Unlimited AI-251 technical specifications.
| Current Rating | 3mA |
| Diameter | 22mm |
| Frequency | 4.5kHz |
| Height | 10.8mm |
| Input Current | 5mA |
| Input Type | DC |
| Length | 32mm |
| Mount | Flanges, Panel |
| Packaging | Bulk |
| Self Resonant Frequency | 4.5kHz |
| Series | AI |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
