
Projects Unlimited AI-257 technical specifications.
| Package/Case | Radial |
| Diameter | 23.3mm |
| Frequency | 3.2kHz |
| Input Type | DC |
| Mount | PCB, Through Hole |
| Self Resonant Frequency | 3.1kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
