
Projects Unlimited AI-2604-TF-12V-R technical specifications.
| Frequency | 400Hz |
| Input Type | DC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Operating Supply Current | 55mA |
| Packaging | Tray |
| Series | AI |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-2604-TF-12V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
