
Projects Unlimited AI-2828-TT-6V-R technical specifications.
| Package/Case | Radial |
| Frequency | 2.8kHz |
| Input Type | DC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Flush, Through Hole |
| Operating Supply Current | 35mA |
| Packaging | Bulk |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-2828-TT-6V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
