Projects Unlimited AI-3035-2 technical specifications.
| Package/Case | Radial |
| Frequency | 3.5kHz |
| Input Type | DC |
| Packaging | Bulk |
| Series | AI |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-3035-2 to view detailed technical specifications.
No datasheet is available for this part.