Projects Unlimited AI-3622-P-S-28V-R technical specifications.
| Frequency | 2.2kHz |
| Input Type | DC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Flush, Panel |
| Operating Supply Current | 50mA |
| Packaging | Bulk |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-3622-P-S-28V-R to view detailed technical specifications.
No datasheet is available for this part.