
This 42.5mm dynamic speaker has a nominal supply voltage of 12V and a current rating of 11mA. It features a flush mount design and is manufactured with lead-free materials. The speaker's self-resonant frequency is 2.9kHz, and it is packaged in bulk.
Projects Unlimited AI-4228-P-CH16-R technical specifications.
| Color | Black |
| Current Rating | 11mA |
| Diameter | 42.5mm |
| Frequency | 2.9kHz |
| Height | 32.5mm |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Mount | Flush, Panel |
| Nominal Supply Voltage (DC) | 12V |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | AI |
| Termination | Screw |
| DC Rated Voltage | 12V |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4228-P-CH16-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
