
The AI-4228-P-FP120 is a dynamic speaker with a current rating of 20mA and a voltage rating of 110V. It has a diameter of 42.5mm and is designed for panel mount applications. The speaker operates within a temperature range of -30°C to 85°C and has a self-resonant frequency of 2.8kHz. It is available in bulk packaging and has a screw termination.
Projects Unlimited AI-4228-P-FP120 technical specifications.
| Current Rating | 20mA |
| Diameter | 42.5mm |
| Frequency | 2.8kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 110V |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-4228-P-FP120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
