
Panel mount audio piezo buzzer with a 220V AC/DC voltage rating, operating between 60V and 250V DC. Features a 2.8kHz self-resonant frequency and 18mA current rating. Constructed with a black housing and tin-plated screw terminals, this component measures 42.5mm in diameter and 42mm in height, suitable for operation in temperatures from -30°C to 85°C.
Projects Unlimited AI-4228-P-SP250-R technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 18mA |
| Diameter | 42.5mm |
| Frequency | 2.8kHz |
| Height | 42mm |
| Input Current | 18mA |
| Length | 42.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 18mA |
| Max Supply Voltage (DC) | 250V |
| Min Supply Voltage (DC) | 60V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 220V |
| Operating Supply Current | 18mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 220V |
| Washable | No |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4228-P-SP250-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
