Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PROJECTS UNLIMITED
AOM-4546P-NF
Datasheet
Projects Unlimited
AOM-4546P-NF
Obsolete
Microphones 2.2kOhm x 9.7mm
Microphones 2.2kOhm x 9.7mm
Resistance
2200R
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
4.5mm
Diameter
9.7mm
Impedance
2.2kR
Operating Supply Voltage
1.5V
Resistance
2200R
Termination
Pin
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account