Projects Unlimited AOM-5244L technical specifications.
| Depth | 5.2mm |
| Diameter | 9.7mm |
| Direction | Omnidirectional |
| Impedance | 1kR |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 4.5V |
| Output Type | Analog |
| Packaging | Bulk |
| Resistance | 1000R |
| Series | AOM |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 4.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AOM-5244L to view detailed technical specifications.
No datasheet is available for this part.