Projects Unlimited AOM-5538L-NF-R technical specifications.
| Depth | 5.5mm |
| Diameter | 10mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 1.5V |
| Output Type | Analog |
| Packaging | Bulk |
| Resistance | 2200R |
| Series | AOM |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AOM-5538L-NF-R to view detailed technical specifications.
No datasheet is available for this part.