
Projects Unlimited API-4260-LW150-R technical specifications.
| Package/Case | 100 |
| Current Rating | 350mA |
| Diameter | 42mm |
| Frequency | 3.05kHz |
| Height | 25mm |
| Input Type | DC |
| Length | 60mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 7V |
| Mount | Flanges, Panel |
| Operating Supply Current | 350mA |
| Outside Diameter | 42mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 6kHz |
| Series | API |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited API-4260-LW150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
