
Projects Unlimited AS01808MR-R technical specifications.
| Depth | 5.8mm |
| Diameter | 18mm |
| Frequency | 20kHz |
| Impedance | 8R |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.5W |
| Mount | Base |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 550Hz |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS01808MR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.