
Round, general-purpose audio speaker with 28mm diameter and 4.4mm depth. Features 1W maximum power dissipation, 8 Ohm impedance, and 85dB sensitivity at 600Hz. Operates within a temperature range of -20°C to 60°C. Terminated with solder and supplied in tray packaging.
Projects Unlimited AS02808MR-2-R technical specifications.
| Package/Case | 600 |
| Depth | 4.4mm |
| Diameter | 28mm |
| Frequency | 600Hz |
| Impedance | 8R |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1W |
| Package Quantity | 100 |
| Packaging | Tray |
| Self Resonant Frequency | 600Hz |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS02808MR-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
