
4 Ohm, 2 Watt rectangular, oval dynamic speaker with 87dB sensitivity and 20kHz frequency response. Features a top port design, panel mount, and solder termination. Operates within a -40°C to 85°C temperature range, with a self-resonant frequency of 370Hz. Water-resistant and lead-free construction.
Projects Unlimited AS04004PO-WR-R technical specifications.
| Depth | 13mm |
| Frequency | 20kHz |
| Impedance | 4R |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Mount | Panel |
| Package Quantity | 80 |
| Packaging | Tray |
| Ratings | Water Resistant |
| Self Resonant Frequency | 370Hz |
| Series | AS |
| Shape | Rectangular, Oval |
| Termination | Solder |
| Type | General Purpose |
| Width | 28.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AS04004PO-WR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.