
Projects Unlimited AS05004PR-2-WR-R technical specifications.
| Diameter | 50mm |
| Frequency | 800Hz |
| Height | 10.6mm |
| Impedance | 4R |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 3W |
| Mount | Base |
| Outside Diameter | 50mm |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | Water Resistant |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 800Hz |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS05004PR-2-WR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
