
Round, general-purpose speaker with 8 Ohm impedance, 2W maximum power dissipation, and a 50mm diameter. Features a 7.2mm depth, solder pad termination, and operates within a -10°C to 40°C temperature range. Self-resonant frequency is 350Hz, with a typical frequency response up to 20kHz. Packaged in trays of 100 units.
Projects Unlimited AS05008MR-4-R technical specifications.
| Depth | 7.2mm |
| Diameter | 50mm |
| Frequency | 20kHz |
| Impedance | 8R |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2W |
| Mount | Base |
| Package Quantity | 100 |
| Packaging | Tray |
| Self Resonant Frequency | 350Hz |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS05008MR-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
