
Projects Unlimited AS05008PR-WR-R technical specifications.
| Depth | 12mm |
| Diameter | 50mm |
| Frequency | 550Hz |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1.5W |
| Mount | Base |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | Water Resistant |
| Self Resonant Frequency | 550Hz |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS05008PR-WR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.