
Projects Unlimited AS07004PO-WR-R technical specifications.
| Frequency | 300Hz |
| Height | 23mm |
| Impedance | 4R |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Power Dissipation | 5W |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Water Resistant |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 300Hz |
| Series | AS |
| Shape | Oval, Rectangular |
| Termination | Solder |
| Type | General Purpose |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS07004PO-WR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.