
8 Ohm, 3 Watt dynamic speaker with 86dB sensitivity. Features a top port design for enhanced audio output, operating within a -20°C to 60°C temperature range. This water-resistant, lead-free component offers 5W max power dissipation and a 100Hz frequency response, with a self-resonant frequency of 250Hz. Designed for panel mounting with solder termination, it measures 71mm x 41mm x 25mm and is RoHS compliant.
Projects Unlimited AS07108PO-WR-R technical specifications.
| Depth | 25mm |
| Frequency | 100Hz |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 71mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 5W |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Water Resistant |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250Hz |
| Series | AS |
| Shape | Rectangular, Oval |
| Termination | Solder |
| Type | General Purpose |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS07108PO-WR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
