
Dynamic speaker, 8 Ohm impedance, 4W rated power, 90dB sensitivity, and 8kHz frequency response. Features a top port design, 77mm square/round shape, and 27mm depth. Water-resistant and lead-free construction with panel mount and solder termination. Operates between -20°C and 50°C with a self-resonant frequency of 250Hz.
Projects Unlimited AS07708PS-2-WR-R technical specifications.
| Depth | 27mm |
| Frequency | 8kHz |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 77mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 8W |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | Water Resistant |
| Self Resonant Frequency | 250Hz |
| Series | AS |
| Shape | Square, Round |
| Termination | Solder |
| Type | General Purpose |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS07708PS-2-WR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
