
8-ohm, 300mW dynamic speaker with 87dB sensitivity. Features a 15mm diameter, 7.5mm height, and 15mm width. Offers a frequency response of 1.7kHz, with a self-resonant frequency also at 1.7kHz. Designed for through-hole mounting with pin termination. Lead-free construction.
Projects Unlimited AST-01508MR-R technical specifications.
| Diameter | 15mm |
| Frequency | 1.7kHz |
| Height | 7.5mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tray |
| Resistance | 8R |
| Self Resonant Frequency | 1.7kHz |
| Series | AST |
| Shape | Round |
| Termination | Pin |
| Type | General Purpose |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AST-01508MR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
