
SPEAKR 32OHM 300MW TOP PORT 87DB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AST-01532MR-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 7.5mm |
| Diameter | 15mm |
| Frequency | 20kHz |
| Impedance | 32R |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tray |
| Resistance | 32R |
| Self Resonant Frequency | 2.1kHz |
| Series | AST |
| Shape | Round |
| Termination | PC Pins |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AST-01532MR-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
