
Round, through-hole mounted dynamic speaker with a 17mm diameter and 8 Ohm impedance. Features a 1.5kHz self-resonant frequency, 87±3dBA sensitivity, and 0.5W power rating. Operates within a -20°C to 55°C temperature range and is lead-free. Supplied in trays of 650 units.
Projects Unlimited AST-01708MR-R technical specifications.
| Diameter | 17mm |
| Frequency | 1.5kHz |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 650 |
| Packaging | Tray |
| Resistance | 8R |
| Self Resonant Frequency | 1.5kHz |
| Series | AST |
| Shape | Round |
| Termination | PC Pins |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AST-01708MR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
