
Round, general-purpose dynamic speaker with 8 Ohm impedance and 100mW power rating. Features a 23mm diameter and 8.5mm depth, suitable for through-hole mounting with PC pin termination. Operates within a -20°C to 60°C temperature range, delivering 75dB sensitivity with a 20kHz frequency response. Maximum power dissipation is 200mW.
Projects Unlimited AST-02308MR-R technical specifications.
| Depth | 8.5mm |
| Diameter | 23mm |
| Frequency | 20kHz |
| Height | 8.5mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Outside Diameter | 23mm |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 1.5kHz |
| Series | AST |
| Shape | Round |
| Termination | PC Pins |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AST-02308MR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
