
Round dynamic speaker with 8 Ohm impedance and 150mW power rating. Features a 29.85mm diameter and 12.5mm depth, suitable for through-hole mounting with PC pin termination. Operates across a wide frequency range from 1.4kHz to 20kHz, with a sensitivity of 72dB. Designed for general-purpose audio applications, this lead-free component has a maximum power dissipation of 200mW and an operating temperature range of -40°C to 70°C.
Projects Unlimited AST-03008MR-R technical specifications.
| Bandwidth | 1.4kHz |
| Depth | 12.5mm |
| Diameter | 29.85mm |
| Frequency | 20kHz |
| Height | 12.5mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Outside Diameter | 29.85mm |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 8R |
| Self Resonant Frequency | 1.4kHz |
| Series | AST |
| Shape | Round |
| Termination | PC Pins |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AST-03008MR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
