
Projects Unlimited AST-03032MR-R technical specifications.
| Depth | 12.5mm |
| Diameter | 30mm |
| Frequency | 20kHz |
| Impedance | 32R |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Tray |
| Self Resonant Frequency | 1.2kHz |
| Series | AST |
| Shape | Round |
| Termination | PC Pins |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AST-03032MR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.