
The AST-030C0MR-R is a general purpose speaker with a bandwidth of 1kHz and impedance of 100 ohms. It has a maximum power dissipation of 300mW and operates within a temperature range of -20°C to 60°C. The speaker is packaged in a tray with 50 units per package and is available in a lead-free version. It is designed for through hole mounting and has a diameter of 29.7mm and a length of 29.9mm.
Projects Unlimited AST-030C0MR-R technical specifications.
| Bandwidth | 1kHz |
| Package/Case | 100 |
| Depth | 12.7mm |
| Diameter | 29.7mm |
| Frequency | 10kHz |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 29.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 1.2kHz |
| Series | AST |
| Shape | Round |
| Termination | PC Pins |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AST-030C0MR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
