
General purpose dynamic speaker, 8 ohm impedance, 100mW rated power, 200mW max power dissipation. Features a round, top-ported design with a 31.9mm diameter and 15.1mm depth. Operates within a -20°C to 60°C temperature range, with a sensitivity of 82dB and a self-resonant frequency of 1.5kHz. Terminated with PC pins for through-hole mounting.
Projects Unlimited AST-03208MR-R technical specifications.
| Depth | 15.1mm |
| Diameter | 31.9mm |
| Frequency | 20kHz |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 1.5kHz |
| Series | AST |
| Shape | Round |
| Termination | PC Pins |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AST-03208MR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
