
Projects Unlimited AST-1732MR-R technical specifications.
| Depth | 8mm |
| Diameter | 17mm |
| Frequency | 20kHz |
| Impedance | 32R |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Tray |
| Resistance | 32R |
| Self Resonant Frequency | 1.8kHz |
| Series | AST |
| Shape | Round |
| Termination | PC Pins |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AST-1732MR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
